1200660857
Woodhead / MolexCable Assembly UL 20549 2m 18AWG 4 POS IP67 M12 Circular to 4 POS IP67 M12 Circular F-M Micro-Change®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1200660857
Alias/AKA:
884030B02M020
RoHS:
Yes
HTS:
8544429090
COO:
MX
Supplier Standard Pack
1
Cable Type:
UL 20549
Gender:
F-M
Wire Size:
18 AWG
Cable Length:
2 m
Operating Temperature:
-20 to 80 °C
Cable Assembly UL 20549 2m 18AWG 4 POS IP67 M12 Circular to 4 POS IP67 M12 Circular F-M Micro-Change®
Search Keywords:
1200660857
IN STOCK:
8
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$52.13
$104.260
3
$51.08
$153.240
6
$50.06
$300.360
12
+
$49.07
$588.840
Product Guides