help desk software
DATA SHEET

1200660860

Woodhead / Molex

Cable Assembly UL 20549 3m 18AWG 4 POS IP67 M12 Circular to 4 POS IP67 M12 Circular F-M Micro-Change®

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1200660860
Alias/AKA:
884030B02M030
RoHS:
Yes
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
UL 20549
Gender:
F-M
Wire Size:
18 AWG
Cable Length:
3 m
Operating Temperature:
-20 to 80 °C
Cable Assembly UL 20549 3m 18AWG 4 POS IP67 M12 Circular to 4 POS IP67 M12 Circular F-M Micro-Change®
Search Keywords:
1200660860
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$82.56
$82.560
5
$74.88
$374.400
10
$73.39
$733.900
25
$66.01
$1,650.250
50
$65.02
$3,251.000
100
$64.05
$6,405.000
250 +
$61.78
$15,445.000
Tools/3D Models
Product Guides