1200660902
Woodhead / MolexCable Assembly UL 2250 10m 18AWG 4 POS IP67 M12 Circular to 4 POS IP67 M12 Circular F-M Micro-Change®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1200660902
Alias/AKA:
884030K03M100
RoHS:
Yes
Supplier Standard Pack
1
Cable Type:
UL 2250
Gender:
F-M
Wire Size:
18 AWG
Cable Length:
10 m
Operating Temperature:
-20 to 105 °C
Cable Assembly UL 2250 10m 18AWG 4 POS IP67 M12 Circular to 4 POS IP67 M12 Circular F-M Micro-Change®
Search Keywords:
1200660902
IN STOCK:
15
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$230.43
$230.430
3
$222.87
$668.610
5
$215.60
$1,078.000
10
$212.36
$2,123.600
25
+
$207.61
$5,190.250
Product Guides