help desk software
DATA SHEET

1200661236

Woodhead / Molex

Cable Assembly SJOOW 2m 18AWG 4 POS IP67 M12 Circular to 4 POS IP67 M12 Circular F-M Micro-Change®

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1200661236
Alias/AKA:
884030C02M020
RoHS:
Yes
HTS:
8544429090
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
SJOOW
Gender:
F-M
Wire Size:
18 AWG
Cable Length:
2 m
Operating Temperature:
-20 to 105 °C
Cable Assembly SJOOW 2m 18AWG 4 POS IP67 M12 Circular to 4 POS IP67 M12 Circular F-M Micro-Change®
Search Keywords:
1200661236
IN STOCK: 9
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$103.48
$103.480
5
$93.84
$469.200
10
$89.30
$893.000
25
$82.72
$2,068.000
50
$80.51
$4,025.500
100
$79.31
$7,931.000
250 +
$77.42
$19,355.000
Tools/3D Models
Product Guides