1200661307
Woodhead / MolexCable Assembly UL 2661 1m 22AWG 4 POS IP67 M12 Circular to 4 POS IP67 M12 Circular F-M Micro-Change®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1200661307
Alias/AKA:
884032A09M010
RoHS:
Yes
Supplier Standard Pack
1
Cable Type:
UL 2661
Gender:
F-M
Wire Size:
22 AWG
Cable Length:
1 m
Operating Temperature:
-20 to 105 °C
Cable Assembly UL 2661 1m 22AWG 4 POS IP67 M12 Circular to 4 POS IP67 M12 Circular F-M Micro-Change®
Search Keywords:
1200661307
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$34.61
$69.220
3
$33.92
$101.760
6
$33.23
$199.380
12
+
$32.57
$390.840
Product Guides