1200661336
Woodhead / MolexCable Assembly UL 2661 1m 22AWG 4 POS IP67 M12 Circular to 4 POS IP67 M12 Circular F-M Micro-Change®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1200661336
Alias/AKA:
884033A09M010
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
UL 2661
Gender:
F-M
Wire Size:
22 AWG
Cable Length:
1 m
Operating Temperature:
-20 to 105 °C
Cable Assembly UL 2661 1m 22AWG 4 POS IP67 M12 Circular to 4 POS IP67 M12 Circular F-M Micro-Change®
Search Keywords:
1200661336
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$33.93
$67.860
3
$33.25
$99.750
6
$32.58
$195.480
12
+
$31.93
$383.160
Product Guides