Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1200670229
Alias/AKA:
8030P1A09M040
RoHS:
Yes
COO:
MX
Supplier Standard Pack
1
Cable Type:
UL 2661
Gender:
F
Wire Size:
22 AWG
Cable Length:
4 m
Operating Temperature:
-30 to 90 °C
Cable Assembly UL 2661 4m 22AWG 3 POS IP67 Micro Change F Micro-Change®
Search Keywords:
1200670229
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$30.54
$61.080
3
$29.94
$89.820
6
$29.34
$176.040
12
+
$28.75
$345.000
Product Guides