1200710035
Woodhead / MolexConn Micro-C F 4 POS Solder ST Cable Mount 4 Terminal 1 Port Micro-Change®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1200710035
Alias/AKA:
8A4000-31
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Micro-C
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
4
Contact Gender:
F
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
4/Contact A
Maximum Voltage Rating:
300,250 VDC|VAC
Conn Micro-C F 4 POS Solder ST Cable Mount 4 Terminal 1 Port Micro-Change®
Search Keywords:
1200710035
IN STOCK:
117
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
3
$25.21
$75.630
7
$24.71
$172.970
13
$24.21
$314.730
25
+
$23.73
$593.250
Product Guides