Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1200710036
Alias/AKA:
8A4000-32
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
M12 Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
N/A
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
F
Contact Plating:
Gold over Nickel
Termination Method:
N/A
Maximum Current Rating:
4/Contact A
Maximum Voltage Rating:
300,250 VDC|VAC
Conn M12 Circular F 4 POS ST 4 Terminal 1 Port Micro-Change®
Search Keywords:
1200710036
IN STOCK:
126
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$38.91
$77.820
7
$38.14
$266.980
13
$37.37
$485.810
25
+
$36.62
$915.500
Product Guides