help desk software
DATA SHEET

1200730178

Woodhead / Molex

Cable Assembly UL 2661 0.91m 22AWG 3 POS Mini-Change to 3 POS Mini-Change F-M Micro-Change®

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1200730178
Alias/AKA:
773032D02F030
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
UL 2661
Gender:
F-M
Wire Size:
22 AWG
Cable Length:
0.91 m
Operating Temperature:
-20 to 105 °C
Cable Assembly UL 2661 0.91m 22AWG 3 POS Mini-Change to 3 POS Mini-Change F-M Micro-Change®
Search Keywords:
1200730178
IN STOCK: 0
Minimum Order:
2
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$41.08
$82.160
3
$40.26
$120.780
6
$39.45
$236.700
12 +
$38.67
$464.040
Tools/3D Models
Product Guides