help desk software
DATA SHEET

1200870243

Woodhead / Molex

Cable Assembly E152210 1m 24AWG 3 POS IP68 M8 Circular to 3 POS IP68 M8 Circular M-F Nano-Change®

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1200870243
Alias/AKA:
443031A10M010
RoHS:
Yes
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
E152210
Gender:
M-F
Wire Size:
24 AWG
Cable Length:
1 m
Operating Temperature:
-20 to 105 °C
Cable Assembly E152210 1m 24AWG 3 POS IP68 M8 Circular to 3 POS IP68 M8 Circular M-F Nano-Change®
Search Keywords:
1200870243
IN STOCK: 0
Minimum Order:
2
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$30.40
$60.800
4 +
$29.80
$119.200
Tools/3D Models
Product Guides