help desk software
DATA SHEET

1200990005

Woodhead / Molex

Cable Assembly PUR 1m 24AWG 5 POS Circular F

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1200990005
Alias/AKA:
BR5U70PP4M0103
RoHS:
Yes
HTS:
8536694020
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
PUR
Gender:
F
Wire Size:
24 AWG
Cable Length:
1 m
Operating Temperature:
-20 to 80 °C
Cable Assembly PUR 1m 24AWG 5 POS Circular F
Search Keywords:
1200990005
IN STOCK: 35
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$41.32
$82.640
5
$40.49
$202.450
10
$39.68
$396.800
20 +
$38.89
$777.800
Tools/3D Models
Product Guides