1201140053
Woodhead / MolexCable Assembly PUR 0.305m 22AWG 4(5 POS M12 Circular) to 12 POS M12 Circular Micro-Change®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1201140053
Alias/AKA:
BTY497P-FBP
RoHS:
Yes
COO:
MX
Supplier Standard Pack
1
Cable Type:
PUR
Gender:
N/A
Wire Size:
22 AWG
Cable Length:
0.305 m
Operating Temperature:
N/A
Cable Assembly PUR 0.305m 22AWG 4(5 POS M12 Circular) to 12 POS M12 Circular Micro-Change®
Search Keywords:
1201140053
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$172.52
$172.520
4
$165.62
$662.480
8
$158.99
$1,271.920
25
$152.63
$3,815.750
70
+
$146.53
$10,257.100
Product Guides