help desk software
DATA SHEET

1201150054

Woodhead / Molex

Cable Assembly 5m 18AWG/22AWG 8(5 POS M12 Circular) RCP Micro-Change®

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1201150054
Alias/AKA:
803P801
RoHS:
Yes
HTS:
8544429090
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
N/A
Gender:
RCP
Wire Size:
18/22 AWG
Cable Length:
5 m
Operating Temperature:
-20 to 90 °C
Cable Assembly 5m 18AWG/22AWG 8(5 POS M12 Circular) RCP Micro-Change®
Search Keywords:
1201150054
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$401.38
$401.380
3
$379.96
$1,139.880
5
$359.76
$1,798.800
10 +
$350.18
$3,501.800
Tools/3D Models
Product Guides