Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1203GCA163
Alias/AKA:
1301030019
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1
Lamp Size:
A21
Lamp Type:
Incandescent Lamp
Power Rating:
100 W
Voltage Rating:
120 VAC
Color:
N/A
A21 Incandescent Lamp
Search Keywords:
1203GCA163
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$335.87
$335.870
3
$313.48
$940.440
5
$296.82
$1,484.100
10
$292.37
$2,923.700
15
+
$287.98
$4,319.700
Product Guides