help desk software
DATA SHEET

1203IA163

Woodhead / Molex

A21 Incandescent Lamp

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1203IA163
Alias/AKA:
1301030022
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Lamp Size:
A21
Lamp Type:
Incandescent Lamp
Power Rating:
100 W
Voltage Rating:
120 VAC
Color:
N/A
A21 Incandescent Lamp
Search Keywords:
1203IA163
IN STOCK: 0
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$420.03
$420.030
3
$397.42
$1,192.260
5
$381.52
$1,907.600
10 +
$365.72
$3,657.200
Tools/3D Models
Product Guides