Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1203RGC
Alias/AKA:
1301030048
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Lamp Size:
A21
Lamp Type:
Incandescent Lamp
Power Rating:
100 W
Voltage Rating:
120 VAC
Color:
N/A
A21 Incandescent Lamp
Search Keywords:
1203RGC
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$248.34
$248.340
3
$231.79
$695.370
5
$228.31
$1,141.550
10
$219.47
$2,194.700
25
+
$213.61
$5,340.250
Product Guides