help desk software
DATA SHEET

1300060112

Woodhead / Molex

Cable Assembly STOOW 15m 16AWG 2 POS Circular F Mini-Change®

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1300060112
Alias/AKA:
102000A01F500
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
STOOW
Gender:
F
Wire Size:
16 AWG
Cable Length:
15 m
Operating Temperature:
-20 to 105 °C
Cable Assembly STOOW 15m 16AWG 2 POS Circular F Mini-Change®
Search Keywords:
1300060112
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$115.18
$115.180
5
$102.36
$511.800
10
$99.39
$993.900
25
$93.94
$2,348.500
50
$91.44
$4,572.000
100
$90.07
$9,007.000
250 +
$87.92
$21,980.000
Tools/3D Models
Product Guides