Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1300060254
Alias/AKA:
103000A01F400
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
STOOW
Gender:
F-M
Wire Size:
16 AWG
Cable Length:
12.2 m
Operating Temperature:
-20 to 105 °C
Cable Assembly STOOW 12.2m 16AWG Circular 3 POS F-M Mini-Change®
Search Keywords:
1300060254
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$116.05
$116.050
5
$103.14
$515.700
10
$100.15
$1,001.500
25
$94.67
$2,366.750
50
$92.14
$4,607.000
100
$90.76
$9,076.000
250
+
$88.60
$22,150.000
Product Guides