Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1300060353
Alias/AKA:
103000A06M100
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
AWM 2661
Gender:
F
Wire Size:
18 AWG
Cable Length:
10 m
Operating Temperature:
-20 to 105 °C
Cable Assembly AWM 2661 10m 18AWG 3 POS Circular F Mini-Change®
Search Keywords:
1300060353
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$106.76
$106.760
5
$94.88
$474.400
10
$92.13
$921.300
25
$87.08
$2,177.000
50
$84.76
$4,238.000
100
$83.49
$8,349.000
250
+
$81.50
$20,375.000
Product Guides