help desk software
DATA SHEET

1300060374

Woodhead / Molex

Cable Assembly SOO 30m 16AWG 3 POS Circular F Mini-Change®

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1300060374
Alias/AKA:
103000C01F030
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
SOO
Gender:
F
Wire Size:
16 AWG
Cable Length:
30 m
Operating Temperature:
-20 to 90 °C
Cable Assembly SOO 30m 16AWG 3 POS Circular F Mini-Change®
Search Keywords:
1300060374
IN STOCK: 0
Minimum Order:
3
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$26.58
$79.740
6
$26.05
$156.300
12 +
$25.52
$306.240
Tools/3D Models
Product Guides