help desk software
DATA SHEET

1300061264

Woodhead / Molex

Cable Assembly UL 2661 20m 20AWG 5 POS Circular F Mini-Change®

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1300061264
Alias/AKA:
105000A03F200
RoHS:
Yes
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
UL 2661
Gender:
F
Wire Size:
20 AWG
Cable Length:
20 m
Operating Temperature:
-20 to 105 °C
Cable Assembly UL 2661 20m 20AWG 5 POS Circular F Mini-Change®
Search Keywords:
1300061264
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$113.37
$113.370
5
$102.81
$514.050
10
$97.83
$978.300
25
$90.62
$2,265.500
50
$88.20
$4,410.000
100
$86.88
$8,688.000
250 +
$84.81
$21,202.500
Tools/3D Models
Product Guides