help desk software
DATA SHEET

1300061275

Woodhead / Molex

Cable Assembly AWM 2661 2m 18AWG 5 POS Circular F Mini-Change®

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1300061275
Alias/AKA:
105000A07M020
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
AWM 2661
Gender:
F
Wire Size:
18 AWG
Cable Length:
2 m
Operating Temperature:
-20 to 105 °C
Cable Assembly AWM 2661 2m 18AWG 5 POS Circular F Mini-Change®
Search Keywords:
1300061275
IN STOCK: 0
Minimum Order:
2
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$44.45
$88.900
3
$43.56
$130.680
6
$42.69
$256.140
12 +
$41.83
$501.960
Tools/3D Models
Product Guides