help desk software
DATA SHEET

1300061686

Woodhead / Molex

Cable Assembly STOOW 6.1m 16AWG Circular 6 POS M Mini-Change®

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1300061686
Alias/AKA:
106002A01F200
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
STOOW
Gender:
M
Wire Size:
16 AWG
Cable Length:
6.1 m
Operating Temperature:
-20 to 105 °C
Cable Assembly STOOW 6.1m 16AWG Circular 6 POS M Mini-Change®
Search Keywords:
1300061686
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$137.11
$137.110
5
$124.34
$621.700
10
$116.63
$1,166.300
25
$109.60
$2,740.000
50
$106.68
$5,334.000
75
$105.08
$7,881.000
100 +
$103.50
$10,350.000
Tools/3D Models
Product Guides