help desk software
DATA SHEET

1300062107

Woodhead / Molex

Cable Assembly Discrete Wire 1.828m 16AWG 5 POS Circular F Mini-Change®

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1300062107
Alias/AKA:
41344
RoHS:
Yes
HTS:
8544429090
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Discrete Wire
Gender:
F
Wire Size:
16 AWG
Cable Length:
1.828 m
Operating Temperature:
-20(Min) °C
Cable Assembly Discrete Wire 1.828m 16AWG 5 POS Circular F Mini-Change®
Search Keywords:
1300062107
IN STOCK: 0
Minimum Order:
2
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$58.18
$116.360
4 +
$57.01
$228.040
Tools/3D Models
Product Guides