help desk software
DATA SHEET

1300070049

Woodhead / Molex

Cable Assembly STOOW 0.91m 16AWG 6 POS IP67 Circular M Mini-Change®

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1300070049
Alias/AKA:
206002A01F030
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
STOOW
Gender:
M
Wire Size:
16 AWG
Cable Length:
0.91 m
Operating Temperature:
-20 to 105 °C
Cable Assembly STOOW 0.91m 16AWG 6 POS IP67 Circular M Mini-Change®
Search Keywords:
1300070049
IN STOCK: 0
Minimum Order:
2
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$56.05
$112.100
3
$54.93
$164.790
6
$53.83
$322.980
12 +
$52.76
$633.120
Tools/3D Models
Product Guides