help desk software
DATA SHEET

1300080075

Woodhead / Molex

Cable Assembly STOOW 10m 22AWG 10 POS Mini Change F Mini-Change®

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1300080075
Alias/AKA:
301000A04M100
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
STOOW
Gender:
F
Wire Size:
22 AWG
Cable Length:
10 m
Operating Temperature:
-20 to 75 °C
Cable Assembly STOOW 10m 22AWG 10 POS Mini Change F Mini-Change®
Search Keywords:
1300080075
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$216.73
$216.730
3
$209.41
$628.230
5
$202.37
$1,011.850
10
$199.34
$1,993.400
25 +
$194.28
$4,857.000
Tools/3D Models
Product Guides