Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1300080157
Alias/AKA:
302000A01F060
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
STOOW
Gender:
F
Wire Size:
16 AWG
Cable Length:
1.83 m
Operating Temperature:
-20 to 105 °C
Cable Assembly STOOW 1.83m 16AWG 12 POS IP67 Mini Change F Mini-Change®
Search Keywords:
1300080157
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$182.77
$182.770
3
$176.59
$529.770
5
$173.94
$869.700
10
$168.31
$1,683.100
25
+
$160.55
$4,013.750
Product Guides