help desk software
DATA SHEET

1300100488

Woodhead / Molex

Cable Assembly TC-ER 2m 16AWG Mini-C to Mini-C 3 to 3 POS M-F Mini-Change®

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1300100488
Alias/AKA:
113030K13M020
RoHS:
Yes
HTS:
8544429090
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
TC-ER
Gender:
M-F
Wire Size:
16 AWG
Cable Length:
2 m
Operating Temperature:
-20 to 105 °C
Cable Assembly TC-ER 2m 16AWG Mini-C to Mini-C 3 to 3 POS M-F Mini-Change®
Search Keywords:
1300100488
IN STOCK: 27
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$113.38
$113.380
5
$103.36
$516.800
10
$98.56
$985.600
25
$91.68
$2,292.000
50
$89.41
$4,470.500
100
$88.07
$8,807.000
250 +
$86.24
$21,560.000
Tools/3D Models
Product Guides