help desk software
DATA SHEET

1300101115

Woodhead / Molex

Cable Assembly SOO 3.66m 16AWG 5 POS IP67 Mini Change to 5 POS IP67 Mini Change M-F Mini-Change®

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1300101115
Alias/AKA:
115020C01F120
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
SOO
Gender:
M-F
Wire Size:
16 AWG
Cable Length:
3.66 m
Operating Temperature:
-20 to 90 °C
Cable Assembly SOO 3.66m 16AWG 5 POS IP67 Mini Change to 5 POS IP67 Mini Change M-F Mini-Change®
Search Keywords:
1300101115
IN STOCK: 12
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$150.77
$150.770
5
$136.72
$683.600
10
$128.24
$1,282.400
25
$120.51
$3,012.750
50
$117.30
$5,865.000
75
$115.54
$8,665.500
100 +
$113.81
$11,381.000
Tools/3D Models
Product Guides