help desk software
DATA SHEET

1300101640

Woodhead / Molex

Cable Assembly TC-ER 15m 16AWG 5 POS IP67 Circular M-F Mini-Change®

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1300101640
Alias/AKA:
115030K13M150
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
TC-ER
Gender:
M-F
Wire Size:
16 AWG
Cable Length:
15 m
Operating Temperature:
-20 to 105 °C
Cable Assembly TC-ER 15m 16AWG 5 POS IP67 Circular M-F Mini-Change®
Search Keywords:
1300101640
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$406.49
$406.490
3
$392.82
$1,178.460
5
$379.70
$1,898.500
10 +
$369.57
$3,695.700
Tools/3D Models
Product Guides