help desk software
DATA SHEET

1300105001

Woodhead / Molex

Cable Assembly TC-ER 10m 16AWG Mini-C to Mini-C M-F

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1300105001
Alias/AKA:
113030K13M100
RoHS:
Yes
HTS:
8544422000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
TC-ER
Gender:
M-F
Wire Size:
16 AWG
Cable Length:
10 m
Operating Temperature:
-20 to 105 °C
Cable Assembly TC-ER 10m 16AWG Mini-C to Mini-C M-F
Search Keywords:
1300105001
IN STOCK: 7
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$155.78
$155.780
3
$150.68
$452.040
5
$145.77
$728.850
10
$141.04
$1,410.400
25 +
$137.56
$3,439.000
Tools/3D Models
Product Guides