help desk software
DATA SHEET

1300110010

Woodhead / Molex

Cable Assembly STOOW 1.83m 16AWG 6 POS IP67 Mini Change to 6 POS IP67 Mini Change F-M Mini-Change®

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1300110010
Alias/AKA:
226020A01F060
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
STOOW
Gender:
F-M
Wire Size:
16 AWG
Cable Length:
1.83 m
Operating Temperature:
-20 to 105 °C
Cable Assembly STOOW 1.83m 16AWG 6 POS IP67 Mini Change to 6 POS IP67 Mini Change F-M Mini-Change®
Search Keywords:
1300110010
IN STOCK: 4
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$136.12
$136.120
5
$124.08
$620.400
10
$116.75
$1,167.500
25
$110.06
$2,751.500
50
$107.33
$5,366.500
75
$105.73
$7,929.750
100 +
$104.14
$10,414.000
Tools/3D Models
Product Guides