1300110055
Woodhead / MolexCable Assembly STOOW 3.66m 16AWG 7 POS IP67 Mini Change to 7 POS IP67 Mini Change F-M Mini-Change®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1300110055
Alias/AKA:
227020A01F120
RoHS:
Yes
HTS:
8544429090
COO:
MX
Supplier Standard Pack
1
Cable Type:
STOOW
Gender:
F-M
Wire Size:
16 AWG
Cable Length:
3.66 m
Operating Temperature:
-20 to 105 °C
Cable Assembly STOOW 3.66m 16AWG 7 POS IP67 Mini Change to 7 POS IP67 Mini Change F-M Mini-Change®
Search Keywords:
1300110055
IN STOCK:
7
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$182.55
$182.550
3
$176.38
$529.140
5
$173.73
$868.650
10
$168.11
$1,681.100
25
+
$160.34
$4,008.500
Product Guides