1300120113
Woodhead / MolexCable Assembly STOOW 1.83m 16AWG 12 POS IP67 Mini Change to 12 POS IP67 Mini Change F-M Mini-Change®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1300120113
Alias/AKA:
332020A01F060
RoHS:
Yes
Supplier Standard Pack
1
Cable Type:
STOOW
Gender:
F-M
Wire Size:
16 AWG
Cable Length:
1.83 m
Operating Temperature:
-20 to 105 °C
Cable Assembly STOOW 1.83m 16AWG 12 POS IP67 Mini Change to 12 POS IP67 Mini Change F-M Mini-Change®
Search Keywords:
1300120113
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$292.20
$292.200
3
$278.40
$835.200
5
$274.23
$1,371.150
10
$269.10
$2,691.000
15
+
$256.68
$3,850.200
Product Guides