1300120119
Woodhead / MolexCable Assembly STOOW 3.66m 16AWG 12 POS IP67 Mini Change to 12 POS IP67 Mini Change F-M Mini-Change®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1300120119
Alias/AKA:
332020A01F120
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
STOOW
Gender:
F-M
Wire Size:
16 AWG
Cable Length:
3.66 m
Operating Temperature:
-20 to 105 °C
Cable Assembly STOOW 3.66m 16AWG 12 POS IP67 Mini Change to 12 POS IP67 Mini Change F-M Mini-Change®
Search Keywords:
1300120119
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$360.38
$360.380
3
$348.26
$1,044.780
5
$343.04
$1,715.200
10
+
$336.61
$3,366.100
Product Guides