help desk software
DATA SHEET

1300130099

Woodhead / Molex

Cable Assembly Wire Lead 0.305m 16AWG 2 POS Mini Change M Mini-Change®

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1300130099
Alias/AKA:
1R2G06A20A120
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Wire Lead
Gender:
M
Wire Size:
16 AWG
Cable Length:
0.305 m
Operating Temperature:
-20 to 105 °C
Cable Assembly Wire Lead 0.305m 16AWG 2 POS Mini Change M Mini-Change®
Search Keywords:
1300130099
IN STOCK: 0
Minimum Order:
3
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$29.40
$88.200
6
$28.82
$172.920
12 +
$28.24
$338.880
Tools/3D Models
Product Guides