help desk software
DATA SHEET

1300130300

Woodhead / Molex

Cable Assembly Pigtail 1m 16AWG Circular 4 POS F Mini-Change®

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1300130300
Alias/AKA:
1R4000A39M010
RoHS:
Yes
HTS:
8544429090
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Pigtail
Gender:
F
Wire Size:
16 AWG
Cable Length:
1 m
Operating Temperature:
-20 to 105 °C
Cable Assembly Pigtail 1m 16AWG Circular 4 POS F Mini-Change®
Search Keywords:
1300130300
IN STOCK: 20
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$53.99
$107.980
3
$52.91
$158.730
6
$51.85
$311.100
12 +
$50.82
$609.840
Tools/3D Models
Product Guides