1300250076
Woodhead / MolexCable Assembly 6m 18AWG Circular to Circular 5 to 5 POS F-M Mini-Change®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1300250076
Alias/AKA:
DN11A-M060
RoHS:
Yes
HTS:
8544429090
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
N/A
Gender:
F-M
Wire Size:
18 AWG
Cable Length:
6 m
Operating Temperature:
-20 to 80 °C
Cable Assembly 6m 18AWG Circular to Circular 5 to 5 POS F-M Mini-Change®
Search Keywords:
1300250076
IN STOCK:
32
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$181.47
$181.470
3
$175.51
$526.530
5
$172.88
$864.400
10
$167.63
$1,676.300
25
+
$160.22
$4,005.500
Product Guides