1300250322
Woodhead / MolexCable Assembly Thin 1m 22AWG/24AWG 5 POS Mini Change to 5 POS Mini Change F-M Mini-Change®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1300250322
Alias/AKA:
DND91A-M010
RoHS:
Yes
Supplier Standard Pack
1
Cable Type:
Thin
Gender:
F-M
Wire Size:
22/24 AWG
Cable Length:
1 m
Operating Temperature:
-20 to 80 °C
Cable Assembly Thin 1m 22AWG/24AWG 5 POS Mini Change to 5 POS Mini Change F-M Mini-Change®
Search Keywords:
1300250322
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$74.79
$373.950
10
$73.30
$733.000
25
$65.93
$1,648.250
50
$64.94
$3,247.000
100
$63.97
$6,397.000
250
+
$61.71
$15,427.500
Product Guides