help desk software
DATA SHEET

1300390164

Woodhead / Molex

Cable Assembly STP 3m 22AWG 5 POS M12 Circular to 5 POS Circular M-F Mini-Change®

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1300390164
Alias/AKA:
DND21A-M030
RoHS:
Yes
HTS:
8544429000
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Shielded Twisted Pair
Gender:
M-F
Wire Size:
22 AWG
Cable Length:
3 m
Operating Temperature:
-20 to 80 °C
Cable Assembly STP 3m 22AWG 5 POS M12 Circular to 5 POS Circular M-F Mini-Change®
Search Keywords:
1300390164
IN STOCK: 9
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$88.15
$88.150
5
$78.35
$391.750
10
$76.07
$760.700
25
$71.90
$1,797.500
50
$69.98
$3,499.000
100
$68.93
$6,893.000
250 +
$67.29
$16,822.500
Tools/3D Models
Product Guides