help desk software
DATA SHEET

1300390283

Woodhead / Molex

Cable Assembly Trunk 0.05m 5 POS IP67 Mini Change F Mini-Change®

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1300390283
Alias/AKA:
DN5000-M005
RoHS:
Yes
HTS:
8544429000
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Trunk
Gender:
F
Wire Size:
N/A
Cable Length:
0.05 m
Operating Temperature:
-20 to 80 °C
Cable Assembly Trunk 0.05m 5 POS IP67 Mini Change F Mini-Change®
Search Keywords:
1300390283
IN STOCK: 8
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$90.77
$453.850
10
$86.56
$865.600
25
$80.51
$2,012.750
50
$78.53
$3,926.500
100
$77.35
$7,735.000
250 +
$75.74
$18,935.000
Tools/3D Models
Product Guides