Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1300500150
Alias/AKA:
ENP2335M010
RoHS:
Yes
COO:
MX
Supplier Standard Pack
1
Cable Type:
Shielded Twisted Pair
Gender:
M-M
Wire Size:
26 AWG
Cable Length:
1 m
Operating Temperature:
-20 to 80 °C
Cable Assembly STP 1m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M RJ-Lnxx®
Search Keywords:
1300500150
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$42.07
$84.140
9
$40.39
$363.510
31
+
$38.77
$1,201.870
Product Guides