Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1300830146
Alias/AKA:
095106212
RoHS:
Yes
HTS:
3926909985
COO:
MX
Supplier Standard Pack
1
Reel Without Cable Type; 30 ft Cable Length; 16/12 SOW Cable Type; Cast Aluminum Enclosure Material; UL, CSA Approval; Drag, Vertical Lift, Vertical Recovery Application; 600 V Voltage Rating; 5 Ampere Current Rating
Search Keywords:
1300830146
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$1,401.94
$1,401.940
3
$1,292.03
$3,876.090
5
$1,272.65
$6,363.250
10
+
$1,253.57
$12,535.700
Product Guides