help desk software
DATA SHEET

1300830232

Woodhead / Molex

SOW Cable 3Conductors 12AWG 600V 15.24m POW-R-MITE® Carton

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1300830232
Alias/AKA:
92433
RoHS:
Yes
HTS:
8544499000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
15.24 m
Family:
130083
SOW Cable 3Conductors 12AWG 600V 15.24m POW-R-MITE® Carton
Search Keywords:
1300830232
IN STOCK: 8
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,427.45
$1,427.450
3
$1,389.38
$4,168.140
5 +
$1,353.30
$6,766.500
Tools/3D Models
Product Guides