Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1300830233
Alias/AKA:
92434
RoHS:
Yes
Supplier Standard Pack
1
Family:
130083
Cable Length:
12.19 m
Conductor Material:
N/A
SOW Cable 3Conductors 10AWG 12.19m 22A 600V POW-R-MITE® Carton
Search Keywords:
1300830233
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$1,439.90
$1,439.900
3
$1,345.44
$4,036.320
5
+
$1,325.27
$6,626.350
Product Guides