Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1300870058
Alias/AKA:
930B123
RoHS:
Yes
Package Type:
Body Plating:
Powder
Body Material:
Steel
The 930B123 (1300870058) is a Woodhead super-safeway heavy duty hand wind reel. Cord type is 12/3 SOW, and Cord Length is 15.24m (50.0'). Maximum current per contact is 15A, maximum voltage is 120V.
Search Keywords:
1300870058
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$570.86
$570.860
3
+
$548.04
$1,644.120
DOWNLOADS