help desk software
DATA SHEET

1300900009

Woodhead / Molex

Multi-Conductor Cable 3Conductors 12AWG 0.457m 18A 600V Super-Safeway Carton

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1300900009
Alias/AKA:
945-3
RoHS:
Yes
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Multi-Conductor Cable 3Conductors 12AWG 0.457m 18A 600V Super-Safeway Carton
Search Keywords:
1300900009
IN STOCK: 5
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,145.64
$1,145.640
3
$1,085.87
$3,257.610
5
$1,059.09
$5,295.450
10 +
$1,043.21
$10,432.100
Tools/3D Models
Product Guides