Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1300910020
Alias/AKA:
980-1610S
RoHS:
Yes
Supplier Standard Pack
1
Family:
130091
SJTOW Cable 3Conductors 16AWG 120V 15.24m Super-Safeway™ Carton
Search Keywords:
1300910020
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$1,770.52
$1,770.520
3
$1,723.31
$5,169.930
5
+
$1,678.54
$8,392.700
Product Guides