help desk software
DATA SHEET

1300910025

Woodhead / Molex

SJTOW Cable 3Conductors 16AWG 15.24m 8A 120V Super-Safeway Carton

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1300910025
Alias/AKA:
980-3070G
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
15.24 m
Family:
130091
Conductor Material:
N/A
SJTOW Cable 3Conductors 16AWG 15.24m 8A 120V Super-Safeway Carton
Search Keywords:
1300910025
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$777.03
$777.030
3
$735.73
$2,207.190
5
$716.10
$3,580.500
10 +
$705.36
$7,053.600
Tools/3D Models
Product Guides